+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOD444

Transistor: N-MOSFET; unipolar; 60V; 12A; 20W; TO252


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD444
TME Symbol:
AOD444

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
12A
Power dissipation
20W
Case
TO252
Gate-source voltage
±20V
On-state resistance
60mΩ
Mounting
SMD
Gate charge
10nC
Kind of channel
enhancement
Gross weight0.361 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD444
1638 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs