+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOD5B60D

Transistor: IGBT; 600V; 5A; 21.7W; TO252; Eoff: 0.04mJ; Eon: 0.14mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD5B60D
TME Symbol:
AOD5B60D

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
5A
Power dissipation
21.7W
Case
TO252
Gate-emitter voltage
±20V
Pulsed collector current
20A
Mounting
SMD
Gate charge
9.4nC
Kind of package
reel, tape
Turn-on time
27ns
Turn-off time
124ns
Collector-emitter saturation voltage
1.55V
Turn-off switching energy
0.04mJ
Turn-on switching energy
0.14mJ
Gross weight0.364 g
Certificates
See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD5B60D
4555 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Packaging method by the manufacturer:Reel = 2 500 pcs