+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOD5B65N1

Transistor: IGBT; 650V; 5A; 21W; TO252; Eoff: 0.049mJ; Eon: 0.081mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD5B65N1
TME Symbol:
AOD5B65N1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
5A
Power dissipation
21W
Case
TO252
Gate-emitter voltage
±30V
Pulsed collector current
15A
Mounting
SMD
Gate charge
9.2nC
Kind of package
reel, tape
Turn-on time
23ns
Turn-off time
114ns
Collector-emitter saturation voltage
2.5V
Turn-off switching energy
0.049mJ
Turn-on switching energy
0.081mJ
Gross weight0.391 g
Certificates
See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD5B65N1
2419 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 2500 pcs - 0.44 USDGross price for quantities from 2500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs