+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOD609

Transistor: N/P-MOSFET; unipolar; complementary pair; 40/-40V


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD609
TME Symbol:
AOD609

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
40/-40V
Drain current
12/-12A
Power dissipation
14/15W
Case
TO252-4
Gate-source voltage
±20V
On-state resistance
30/45mΩ
Mounting
SMD
Gate charge
8.3/16.2nC
Kind of channel
enhancement
Semiconductor structure
common drain
Gross weight0.412 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD609
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Packaging method by the manufacturer:Reel = 2 500 pcs