+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 30/-30V | |
Drain current | 12/-9.4A | |
Power dissipation | 6.2/12.5W | |
Case | TO252-4 | |
Gate-source voltage | ±20V | |
On-state resistance | 16.5/22.5mΩ | |
Mounting | SMD | |
Gate charge | 9.6nC | |
Kind of channel | enhancement | |
Semiconductor structure | common drain |