+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | IGBT | |
Collector-emitter voltage | 650V | |
Collector current | 6A | |
Power dissipation | 38W | |
Case | TO252 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 18A | |
Mounting | SMD | |
Gate charge | 13.5nC | |
Kind of package | reel, tape |