+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOD8B65MQ1

Transistor: IGBT; 650V; 8A; 36W; TO252


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD8B65MQ1
TME Symbol:
AOD8B65MQ1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
8A
Power dissipation
36W
Case
TO252
Gate-emitter voltage
±30V
Pulsed collector current
24A
Mounting
SMD
Gate charge
22nC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD8B65MQ1
0 in TME stock
Net price for quantities from 2500 pcs - 0.76 USDGross price for quantities from 2500 pcs - 0.76 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.