+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOK15B60D

Transistor: IGBT; 600V; 15A; 83.3W; TO247

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK15B60D
TME Symbol:
AOK15B60D

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
15A
Power dissipation
83.3W
Case
TO247
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
25.4nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK15B60D
0 in TME stock
Net price for quantities from 240 pcs - 2.33 USDGross price for quantities from 240 pcs - 2.33 USD
No. of pieces (Multiplicity: 240)