+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOK20B120E1

Transistor: IGBT; 1.2kV; 20A; 167W; TO247; 0.83mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK20B120E1
TME Symbol:
AOK20B120E1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
20A
Power dissipation
167W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
80A
Mounting
THT
Gate charge
60.5nC
Kind of package
tube
Turn-off time
339ns
Collector-emitter saturation voltage
1.68V
Turn-off switching energy
0.83mJ
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK20B120E1
0 in TME stock
Net price for quantities from 240 pcs - 2.35 USDGross price for quantities from 240 pcs - 2.35 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.