+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOK30B135C1

Transistor: IGBT; 1.35kV; 30A; 144W; TO247


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK30B135C1
TME Symbol:
AOK30B135C1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.35kV
Collector current
30A
Power dissipation
144W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
120A
Mounting
THT
Gate charge
65nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK30B135C1
0 in TME stock
Net price for quantities from 240 pcs - 2.57 USDGross price for quantities from 240 pcs - 2.57 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.