+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | IGBT | |
Collector-emitter voltage | 600V | |
Collector current | 50A | |
Power dissipation | 125W | |
Case | TO247 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 168A | |
Mounting | THT | |
Gate charge | 64nC | |
Kind of package | tube | |
Turn-on time | 98ns | |
Turn-off time | 104ns | |
Collector-emitter saturation voltage | 1.85V | |
Turn-off switching energy | 0.5mJ | |
Turn-on switching energy | 2.37mJ |