+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOK50B65H1

Transistor: IGBT; 650V; 50A; 188W; TO247; Eoff: 0.85mJ; Eon: 1.92mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK50B65H1
TME Symbol:
AOK50B65H1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
188W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
150A
Mounting
THT
Gate charge
76nC
Kind of package
tube
Turn-on time
111ns
Turn-off time
206ns
Collector-emitter saturation voltage
1.9V
Turn-off switching energy
0.85mJ
Turn-on switching energy
1.92mJ
Gross weight6.07 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK50B65H1
137 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 3 pcs - 3.66 USDGross price for quantities from 3 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 90 pcs - 3.06 USDGross price for quantities from 90 pcs - 3.06 USD
Net price for quantities from 240 pcs - 2.85 USDGross price for quantities from 240 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs