+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOK60B65H2AL

Transistor: IGBT; 650V; 60A; 166W; TO247; Eoff: 1.17mJ; Eon: 2.36mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK60B65H2AL
TME Symbol:
AOK60B65H2AL

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
166W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
180A
Mounting
THT
Gate charge
84nC
Kind of package
tube
Turn-on time
113ns
Turn-off time
270ns
Collector-emitter saturation voltage
1.95V
Turn-off switching energy
1.17mJ
Turn-on switching energy
2.36mJ
Gross weight6.187 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK60B65H2AL
0 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 90 pcs - 2.11 USDGross price for quantities from 90 pcs - 2.11 USD
Net price for quantities from 240 pcs - 1.96 USDGross price for quantities from 240 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 240 pcs