+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOK75B60D1

Transistor: IGBT; 600V; 75A; 300W; TO247; Eoff: 1.3mJ; Eon: 3.7mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK75B60D1
TME Symbol:
AOK75B60D1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
75A
Power dissipation
300W
Case
TO247
Gate-emitter voltage
±20V
Pulsed collector current
290A
Mounting
THT
Gate charge
118nC
Kind of package
tube
Turn-on time
104ns
Turn-off time
155ns
Collector-emitter saturation voltage
1.72V
Turn-off switching energy
1.3mJ
Turn-on switching energy
3.7mJ
Gross weight6.1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK75B60D1
125 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 3 pcs - 5.54 USDGross price for quantities from 3 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 90 pcs - 4.65 USDGross price for quantities from 90 pcs - 4.65 USD
Net price for quantities from 240 pcs - 4.32 USDGross price for quantities from 240 pcs - 4.32 USD
Packaging method by the manufacturer:Tube = 30 pcs