+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 3A | |
Power dissipation | 1.15W | |
Case | DFN1,6x1,6A | |
Gate-source voltage | ±12V | |
On-state resistance | 54mΩ | |
Mounting | SMD | |
Gate charge | 5.7nC | |
Kind of channel | enhancement | |
Version | ESD |