+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON2403

Transistor: P-MOSFET; unipolar; -12V; -6A; 1.8W; DFN6


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON2403
TME Symbol:
AON2403

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-6A
Power dissipation
1.8W
Case
DFN6
Gate-source voltage
±8V
Mounting
SMD
Gate charge
12.7nC
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON2403
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.