+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON2406

Transistor: N-MOSFET; unipolar; 20V; 6A; 1.8W; DFN2x2B


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON2406
TME Symbol:
AON2406

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
6A
Power dissipation
1.8W
Case
DFN2x2B
Gate-source voltage
±8V
On-state resistance
12.5mΩ
Mounting
SMD
Gate charge
12.5nC
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON2406
0 in TME stock
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.