+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON2803

Transistor: P-MOSFET x2; unipolar; -20V; -3A; 950mW; DFN6

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON2803
TME Symbol:
AON2803

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-3A
Power dissipation
0.95W
Case
DFN6
Gate-source voltage
±8V
Mounting
SMD
Gate charge
8.5nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON2803
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 3 000)