+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON2810

Transistor: N-MOSFET x2; unipolar; 30V; 1.6A; 1.6W; DFN6

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON2810
TME Symbol:
AON2810

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
1.6A
Power dissipation
1.6W
Case
DFN6
Gate-source voltage
±12V
On-state resistance
44mΩ
Mounting
SMD
Gate charge
2.2nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON2810
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)