+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -12V | |
Drain current | -7A | |
Power dissipation | 1.6W | |
Case | DFN8 | |
Gate-source voltage | ±8V | |
Mounting | SMD | |
Gate charge | 19nC | |
Kind of channel | enhancement |