+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON6403

Transistor: P-MOSFET; unipolar; -30V; -67A; 33W; DFN5x6


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON6403
TME Symbol:
AON6403

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-67A
Power dissipation
33W
Case
DFN5x6
Gate-source voltage
±20V
On-state resistance
3.1mΩ
Mounting
SMD
Gate charge
163nC
Kind of channel
enhancement
Gross weight0.134 g
Certificates
See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON6403
5847 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs