+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON6405

Transistor: P-MOSFET; unipolar; -30V; -23A; 33W; DFN5x6


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON6405
TME Symbol:
AON6405

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-23A
Power dissipation
33W
Case
DFN5x6
Gate-source voltage
±20V
On-state resistance
7mΩ
Mounting
SMD
Gate charge
41nC
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON6405
0 in TME stock
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.