+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON6414A

Transistor: N-MOSFET; unipolar; 30V; 30A; 12.5W; DFN5x6


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON6414A
TME Symbol:
AON6414A

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
30A
Power dissipation
12.5W
Case
DFN5x6
Gate-source voltage
±20V
On-state resistance
11.4mΩ
Mounting
SMD
Gate charge
24nC
Kind of channel
enhancement
Gross weight0.132 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON6414A
3662 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs