+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON6435

Transistor: P-MOSFET; unipolar; -30V; -21.5A; 12.5W; DFN5x6


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON6435
TME Symbol:
AON6435

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-21.5A
Power dissipation
12.5W
Case
DFN5x6
Gate-source voltage
±25V
On-state resistance
17mΩ
Mounting
SMD
Gate charge
10nC
Kind of channel
enhancement
Gross weight0.117 g
Certificates
See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON6435
1431 in TME stock
Net price for quantities from 3 pcs - 0.20 USDGross price for quantities from 3 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs