+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON6816

Transistor: N-MOSFET x2; unipolar; 30V; 13A; 8W; DFN5x6B

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON6816
TME Symbol:
AON6816

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
13A
Power dissipation
8W
Case
DFN5x6B
Gate-source voltage
±20V
On-state resistance
6.2mΩ
Mounting
SMD
Gate charge
19.7nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON6816
0 in TME stock
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 3 000)