+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 31/38A | |
Power dissipation | 8.3/8.6W | |
Case | DFN5x6 | |
Gate-source voltage | ±12V, ±20V | |
On-state resistance | 5.2/3.9mΩ | |
Mounting | SMD | |
Gate charge | 13nC | |
Kind of channel | enhancement | |
Semiconductor structure | asymmetric |