+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON7290

Transistor: N-MOSFET; unipolar; 100V; 35A; 33W; DFN3.3x3.3 EP


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON7290
TME Symbol:
AON7290

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
35A
Power dissipation
33W
Case
DFN3.3x3.3 EP
Gate-source voltage
±20V
On-state resistance
12.6mΩ
Mounting
SMD
Gate charge
9nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON7290
0 in TME stock
Net price for quantities from 3000 pcs - 0.98 USDGross price for quantities from 3000 pcs - 0.98 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.