+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON7380

Transistor: N-MOSFET; unipolar; 30V; 24A; 9.5W; DFN3x3 EP


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON7380
TME Symbol:
AON7380

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
24A
Power dissipation
9.5W
Case
DFN3x3 EP
Gate-source voltage
±20V
On-state resistance
6.8mΩ
Mounting
SMD
Gate charge
6.2nC
Kind of channel
enhancement
Gross weight0.052 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON7380
3615 in TME stock
Net price for quantities from 3 pcs - 0.23 USDGross price for quantities from 3 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 5 000 pcs