+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 28A | |
Power dissipation | 10W | |
Case | DFN3x3 EP | |
Gate-source voltage | ±20V | |
On-state resistance | 7.5mΩ | |
Mounting | SMD | |
Gate charge | 9.5nC | |
Kind of channel | enhancement |