+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON7566

Transistor: N-MOSFET; unipolar; 30V; 34A; 12W; DFN8; 3x3mm; ESD


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON7566
TME Symbol:
AON7566

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
34A
Power dissipation
12W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
3.7mΩ
Mounting
SMD
Gate charge
57nC
Kind of channel
enhancement
Dimensions
3x3mm
Version
ESD
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON7566
0 in TME stock
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.