+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AON7568

Transistor: N-MOSFET; unipolar; 30V; 32A; 11W; DFN3x3 EP


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON7568
TME Symbol:
AON7568

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
32A
Power dissipation
11W
Case
DFN3x3 EP
Gate-source voltage
±20V
On-state resistance
4.6mΩ
Mounting
SMD
Gate charge
18nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON7568
0 in TME stock
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.