+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 30/-30V | |
Drain current | 16/-16A | |
Power dissipation | 5/12W | |
Case | DFN5x6 | |
Gate-source voltage | ±20V, ±25V | |
On-state resistance | 14/12mΩ | |
Mounting | SMD | |
Gate charge | 14nC | |
Kind of channel | enhancement |