+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 50A | |
Power dissipation | 13/12W | |
Gate-source voltage | ±12V | |
On-state resistance | 4.7/5.8mΩ | |
Mounting | SMD | |
Gate charge | 19/14nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Semiconductor structure | asymmetric |