+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AONR62921

Transistor: N-MOSFET; unipolar; 100V; 31.5A; 21.5W; DFN3.3x3.3


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AONR62921
TME Symbol:
AONR62921

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
31.5A
Power dissipation
21.5W
Case
DFN3.3x3.3
Gate-source voltage
±20V
On-state resistance
10.2mΩ
Mounting
SMD
Gate charge
35nC
Kind of channel
enhancement
Gross weight0.069 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AONR62921
0 in TME stock
Net price for quantities from 3000 pcs - 0.84 USDGross price for quantities from 3000 pcs - 0.84 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs