+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AONS32304

Transistor: N-MOSFET; unipolar; 30V; 40A; 6.2W; DFN8


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AONS32304
TME Symbol:
AONS32304

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
40A
Power dissipation
6.2W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
2.3mΩ
Mounting
SMD
Gate charge
130nC
Kind of channel
enhancement
Gross weight0.142 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AONS32304
2663 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs