+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AONS32306

Transistor: N-MOSFET; unipolar; 30V; 36A; 20W; DFN5x6


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AONS32306
TME Symbol:
AONS32306

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
36A
Power dissipation
20W
Case
DFN5x6
Gate-source voltage
±20V
On-state resistance
3.6mΩ
Mounting
SMD
Gate charge
63nC
Kind of channel
enhancement
Gross weight0.127 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AONS32306
2730 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 3 pcs - 0.46 USDGross price for quantities from 3 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs