+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AONS32310

Transistor: N-MOSFET; unipolar; 30V; 60A; 6.2W; DFN8


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AONS32310
TME Symbol:
AONS32310

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
60A
Power dissipation
6.2W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
1.05mΩ
Mounting
SMD
Gate charge
240nC
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AONS32310
0 in TME stock
Net price for quantities from 3000 pcs - 0.99 USDGross price for quantities from 3000 pcs - 0.99 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.