+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AONS38203

Transistor: N-MOSFET; unipolar; 25V; 311A; Idm: 928A; 83W; DFN5x6


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AONS38203
TME Symbol:
AONS38203

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
25V
Drain current
311A
Pulsed drain current
928A
Power dissipation
83W
Case
DFN5x6
Gate-source voltage
±16V
On-state resistance
580µΩ
Mounting
SMD
Gate charge
104nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AONS38203
0 in TME stock
Net price for quantities from 3000 pcs - 1.16 USDGross price for quantities from 3000 pcs - 1.16 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.