+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AONS66909

Transistor: N-MOSFET; AlphaSGT™; unipolar; 100V; 160A; Idm: 340A


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AONS66909
TME Symbol:
AONS66909

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
AlphaSGT™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
160A
Pulsed drain current
340A
Power dissipation
83W
Case
DFN5x6
Gate-source voltage
±20V
On-state resistance
4.2mΩ
Mounting
SMD
Gate charge
52nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AONS66909
0 in TME stock
Net price for quantities from 3000 pcs - 1.87 USDGross price for quantities from 3000 pcs - 1.87 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.