+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AONS67614

Transistor: N-MOSFET; AlphaSGT™; unipolar; 60V; 85A; Idm: 450A; 31W


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AONS67614
TME Symbol:
AONS67614

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
AlphaSGT™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
85A
Pulsed drain current
450A
Power dissipation
31W
Case
DFN5x6
Gate-source voltage
±20V
On-state resistance
2.9mΩ
Mounting
SMD
Gate charge
51nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AONS67614
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.