+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 32/71A | |
Power dissipation | 8.5/18W | |
Case | DFN5x6D | |
Gate-source voltage | ±20/±12V | |
On-state resistance | 8.6/2.6mΩ | |
Mounting | SMD | |
Kind of channel | enhancement | |
Semiconductor structure | asymmetric |