+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOSS21311C

Transistor: P-MOSFET; unipolar; -30V; -3.3A; 1.3W; SOT23; ESD


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOSS21311C
TME Symbol:
AOSS21311C

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-3.3A
Power dissipation
1.3W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
45mΩ
Mounting
SMD
Gate charge
23nC
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOSS21311C
0 in TME stock
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.