+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOSS32136C

Transistor: N-MOSFET; unipolar; 20V; 5A; Idm: 38A; 800mW; SOT23

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOSS32136C
TME Symbol:
AOSS32136C

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
5A
Pulsed drain current
38A
Power dissipation
0.8W
Case
SOT23
Gate-source voltage
±12V
On-state resistance
28mΩ
Mounting
SMD
Gate charge
14nC
Kind of channel
enhancement
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOSS32136C
3849 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs