+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOT15B60D

Transistor: IGBT; 600V; 15A; 83.3W; TO220; Eoff: 0.11mJ; Eon: 0.42mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOT15B60D
TME Symbol:
AOT15B60D

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
15A
Power dissipation
83.3W
Case
TO220
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
25.4nC
Kind of package
tube
Turn-on time
40ns
Turn-off time
83ns
Collector-emitter saturation voltage
1.6V
Turn-off switching energy
0.11mJ
Turn-on switching energy
0.42mJ
Gross weight1.94 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOT15B60D
838 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
Packaging method by the manufacturer:Tube = 50 pcs