+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOT280L

Transistor: N-MOSFET; unipolar; 80V; 110A; 166W; TO220


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOT280L
TME Symbol:
AOT280L

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
80V
Drain current
110A
Power dissipation
166W
Case
TO220
Gate-source voltage
±20V
On-state resistance
2.7mΩ
Mounting
THT
Gate charge
160nC
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOT280L
0 in TME stock
Net price for quantities from 1000 pcs - 2.35 USDGross price for quantities from 1000 pcs - 2.35 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.