+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOTF10B60D

Transistor: IGBT; 600V; 10A; 16.7W; TO220F; Eoff: 0.16mJ; Eon: 0.35mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF10B60D
TME Symbol:
AOTF10B60D

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
16.7W
Case
TO220F
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
THT
Gate charge
17.4nC
Kind of package
tube
Turn-on time
25ns
Turn-off time
80.8ns
Collector-emitter saturation voltage
1.53V
Turn-off switching energy
0.16mJ
Turn-on switching energy
0.35mJ
Gross weight1.787 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF10B60D
380 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.10 USD
Packaging method by the manufacturer:Tube = 50 pcs