+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOTF10B60D2

Transistor: IGBT; 600V; 10A; 12W; TO220F; Eoff: 0.04mJ; Eon: 0.14mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF10B60D2
TME Symbol:
AOTF10B60D2

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
12W
Case
TO220F
Gate-emitter voltage
±20V
Pulsed collector current
20A
Mounting
THT
Gate charge
9.4nC
Kind of package
tube
Turn-on time
26ns
Turn-off time
124ns
Collector-emitter saturation voltage
1.55V
Turn-off switching energy
0.04mJ
Turn-on switching energy
0.14mJ
Gross weight1.78 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF10B60D2
166 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
Packaging method by the manufacturer:Tube = 50 pcs