+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOTF15B65M1

Transistor: IGBT; 650V; 15A; 14W; TO220F; Eoff: 0.2mJ; Eon: 0.29mJ

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF15B65M1
TME Symbol:
AOTF15B65M1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
15A
Power dissipation
14W
Case
TO220F
Gate-emitter voltage
±30V
Pulsed collector current
45A
Mounting
THT
Gate charge
32nC
Kind of package
tube
Turn-on time
34ns
Turn-off time
135ns
Collector-emitter saturation voltage
1.7V
Turn-off switching energy
0.2mJ
Turn-on switching energy
0.29mJ
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF15B65M1
0 in TME stock
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.