+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | IGBT | |
Collector-emitter voltage | 650V | |
Collector current | 15A | |
Power dissipation | 14W | |
Case | TO220F | |
Gate-emitter voltage | ±30V | |
Pulsed collector current | 45A | |
Mounting | THT | |
Gate charge | 32nC | |
Kind of package | tube |