+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOTF20B65M1

Transistor: IGBT; 650V; 20A; 18W; TO220F; Eoff: 0.27mJ; Eon: 0.47mJ

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF20B65M1
TME Symbol:
AOTF20B65M1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
18W
Case
TO220F
Gate-emitter voltage
±30V
Pulsed collector current
60A
Mounting
THT
Gate charge
46nC
Kind of package
tube
Turn-on time
51ns
Turn-off time
166ns
Collector-emitter saturation voltage
1.7V
Turn-off switching energy
0.27mJ
Turn-on switching energy
0.47mJ
Gross weight1.767 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF20B65M1
560 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 250 pcs - 1.54 USDGross price for quantities from 250 pcs - 1.54 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs